MS24266R22B55P9

Heilind Number:CIMMS24266R22B55P9
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R22B55P9
ECAD Model:
3D Model

Description:

CIMMS24266R22B55P9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R22B55P9
Gender:Male
Mount Type:Cable Mount
Shell Size:22
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:55
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:22-55
Series:Omega
Shell Type:Plug, Straight
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:22-55
SKU:CIMMS24266R22B55P9

Detailed Description

Introducing the MIL-DTL-26500 certified Omega series connector, the MS24266R22B55P9, designed for high-reliability applications. This male connector features a rugged aluminum housing with 55 gold-plated contacts, perfect for demanding environments. With a cable mount and straight bayonet mating type, installation is secure and straightforward. Operating in temperatures ranging from -55°C to 200°C, this connector ensures performance in extreme conditions. The crimp termination method guarantees a durable and reliable connection, while the silicone rubber and fluorosilicone seals provide environmental protection. Anodized for corrosion resistance, with a current rating of 7.5A and voltage rating of 1500VAC, this connector is suitable for a wide range of industrial and military applications. With a shell size 22 and 500 mating cycle durability, it offers long-lasting connectivity. Designed for the toughest challenges, the MS24266R22B55P9 is the ideal choice for mission-critical systems.