| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R24B43S6 |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 43 (23+20) |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-43 |
| Series: | Omega |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R24B43S6 |
MS24266R24B43S6
| Heilind Number: | CIMMS24266R24B43S6 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R24B43S6 |
| ECAD Model: |
Specifications
Detailed Description
The Omega Series Female Circular Connector, SKU MS24266R24B43S6, is a MIL-DTL-26500 military specification compliant component designed for high-reliability applications. With a durable aluminum housing and a straight cable mount configuration, it ensures secure and stable connections in harsh environments. Featuring 20 contacts, the connector offers a maximum operating temperature of 200°C and a minimum of -55°C, making it suitable for a wide range of industrial and military uses. The crimp termination method and bayonet mating type facilitate easy installation and maintenance, while the silicone rubber and fluorosilicone seal materials provide excellent environmental protection. The connector is rated for 13A (7.5A for signal contacts) and 1500VAC, with a shell size of 24 and mating cycles of 500, guaranteeing long-lasting performance. Anodized for added durability, this component is ideal for demanding applications where reliability is paramount. Non-RoHS compliant.

