| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R24B43SY L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 43 (23+20) |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-43 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 24-43 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R24B43SY L/C |
MS24266R24B43SY L/C
Specifications
Detailed Description
Introducing the MIL-DTL-26500 compliant MS24266R24B43SYLC Circular Connector, a rugged and reliable solution for high-performance applications in demanding environments. This female connector, part of the Omega series, features a durable aluminum housing with a straight cable mount for secure installation. With a shell size of 24 and a 24-43 insert arrangement, it offers 20 contacts for efficient connectivity. Designed for military and aerospace use, this connector boasts a wide operating temperature range from -55°C to 200°C and a voltage rating of 1500 VAC, making it suitable for harsh conditions. Its bayonet mating type ensures quick and easy connections, while the silicone rubber and fluorosilicone seal materials provide excellent environmental protection. With a current rating of 13A and 7.5A, this connector is ideal for power and signal transmission in mission-critical systems. Please note that this assembly does not ship with contacts. Elevate your connectivity capabilities with the MS24266R24B43SYLC Circular Connector.

