1. Home
  2. /
  3. Press Release
  4. /
  5. Heilind Introduces TE’s Power...
TE Connectivity

Heilind Introduces TE’s Power Versa-Lock Connectors

WILMINGTON, Mass. (PRWEB) November 13, 2020 ― Heilind Electronics, a leading global distributor of electronic components and authorized distributor for TE Connectivity (TE), a global leader in connectivity and sensors, introduces Power Versa-Lock 5.0 rectangular power connectors for wire-to-wire applications. These connectors provide a flexible power solution supporting a current rating of up to 15 A.

The connector series provides an optional IP67-rated perimeter interface and gang seals for waterproofing capabilities. In addition, the series offers a tab-and-receptacle contact design with four points of contact for greater reliability.

The Power Versa-Lock series is designed with a mounting clip on the cap housing to assist in reducing connector movement in high vibration applications like washing machines. This feature replaces the need for manually installing wire ties to secure mounting clips, helping to reduce the manual labor required in the assembly process.

Optional Terminal Position Assurance (TPA) and back cover accessories are also available for higher reliability. TPAs are offered for 2 x 3 unsealed applications while back covers are available for 1 x 1, 1 x 2 and 1 x 3 sealed applications. In addition, the twist lock version features a cap with a unique and patented 18 degree angle; this ensures additional safety by directing moisture away from the mated terminal area.

These robust connectors are ideal for sealed and unsealed applications in industrial and harsh environments, as well as in white goods.

Visit the TE Connectivity’s Power Versa-Lock Connector System page for more information.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

About TE Connectivity
TE Connectivity is a $13 billion global industrial technology leader creating a safer, sustainable, productive and connected future. TE’s broad range of connectivity and sensor solutions, proven in the harshest environments, enable advancements in transportation, industrial applications, medical technology, energy, data communications and the home. With nearly 80,000 employees, including more than 8,000 engineers working alongside customers in approximately 150 countries, TE ensures that EVERY CONNECTION COUNTS.

View the original press release

Share this page