1. Home
  2. /
  3. Press Release
  4. /
  5. Hirose FH63 Series FPC/FFC...
Hirose

Hirose FH63 Series FPC/FFC Connectors Now Available at Heilind Electronics

WILMINGTON, Mass. (PRWEB) August 1, 2019 ― Heilind Electronics, a leading international distributor of electronic components and an authorized distributor for Hirose, is now stocking the manufacturer’s FH63 Series FPC/FFC connectors.

FH63 Series connectors reduce assembly time and mating failure through the use of a single-action lock. The lock secures through a simple insertion of the FPC/FFC after mounting, ensuring a high retention force and eliminating the need to close a lever while mating.

The connectors’ user-friendly design is enhanced through small openings at the top of the units; these allow for quick visual inspection. FH63 Series connectors also utilize two-point independent spring beam contacts. This system not only facilitates the removal of dust from the contact path, but also provides an alternate means of connection via the second contact – ultimately reducing contact failure.

In addition to supporting FPC and FFC cables, FH63 Series connectors offer EMI prevention through shielded FFC connections. Transmissions conform to EDP (Embedded Display Port) 1.3, HDMI 1.4a, USB 3.0 and V-by-One HS. Plus, the connectors are RoHS-compliant, halogen-free and heat-resistant up to 105 degrees Celsius – which make them ideal for the automotive market.

Hirose’s FH63 series is commonly used in applications like industrial robots and control equipment; car navigation and infotainment systems; handheld gaming devices; and medical electronics.

Visit Heilind’s website for more information about Hirose FH63 Series FPC/FFC connectors.

About Heilind Electronics
Heilind Electronics, Inc. is one of the world’s leading distributors of connectors, relays, sensors, switches, thermal management and circuit protection products, terminal blocks, wire and cable, wiring accessories and insulation and identification products. Founded in 1974, Heilind has locations throughout the U.S., Canada, Mexico, Brazil, Germany, Singapore, Hong Kong and China.

About Hirose
One of the world’s largest interconnect manufacturers, Hirose offers a wide variety of high-performance connectors. Hirose’s products include RF, coaxial, board-to-board, wire-to-board and industrial power connectors for use in computers, peripheral equipment, terminal equipment, wired and wireless communications, office automation and many other applications.

View the original press release

Share this page