3M™ Interconnect Industrial Cables

Made in the USA with Globally Sourced Materials

The industrial automation and robotics industries demand high-speed, reliable, and durable connectivity solutions to support precise motion control, real-time data transmission, and uninterrupted power delivery. As factories become smarter and more interconnected, the need for compact, flexible, and EMI-resistant cabling is critical. 3M industrial cable products are engineered to meet these exact needs—offering high-performance signal integrity, robust shielding, and space-saving designs that integrate seamlessly into automated machinery, robotic arms, and control systems.

3M’s industrial cable products solve key challenges in automation and robotics by delivering reliable performance in harsh, space-constrained, and fast-paced environments. Their shielded, controlled-impedance, and twisted pair cables ensure signal integrity in high-EMI conditions, while compact, flex-life designs support tight routing and repeated motion in robotic systems. Fast IDC terminations and pre-terminated assemblies reduce installation time and maintenance. Standardized, plug-and-play cable systems enable modular, scalable designs, and ruggedized constructions with heat- and chemical-resistant materials ensure durability. Hybrid power/data cables simplify layouts, and global certifications (UL, CSA, CE) support safe, compliant deployment worldwide

3M industrial cables support a broad range of automation and robotics applications, including board-to-board and device-to-device connections, motion control systems, signal or data transmission in high-density control panels, and communication lines where space constraints, EMI resistance, and flexibility are critical.

  • Robotic arms
  • Cable carriers
  • Sensor networks
  • Industrial Electronics & Equipment
  • Computer systems
  • Telecommunication
  • PCB Manufacturing & Assembly
  • Camera Vision Applications
  • Space Constraints – Robotic arms & automation systems require cables that fit tight spaces and move flexibly without failure.
  • Electromagnetic Interference (EMI) –  Automation equipment operates in high-EMI spaces, disrupting signal transmission.
  • Durability and Environmental Resistance – Cables must withstand oil, chemicals, vibration, and extreme temperatures.
  • Mechanical Stress and Constant Flexing.
  • Scalability/ Modular Design Needs – Automation systems need modular, scalable solutions for easy upgrades/ configuration.
  • Complex & Time-Consuming Installation & Maintenance – Downtime for wiring or re-wiring connectors and cables is costly.
  • System Downtime Due to Cable Wear or Failure 
  • Data & Power Transmission Over Single Assemblies – Robotics combine power & signal lines for clean, efficient installations.
  • Compliance with Industry Standards – Industrial systems often need to comply with automation standards (UL, CSA, CE).

Featured Cable Solutions

3M™ Interconnect Industrial Cables – Made in the USA with globally sourced materials

*Excluding 3M Interconnect Industrial Cable Series: 3601, 3604 and 3609
Notice: This reference is for informational and sales purposes only. This is not a valid legal representation of origin for government contract purposes. The Country of Origin determination for a 3M product is only valid with a current written certification from the 3M Trade Compliance Department at COOinfo@mmm.com. The information on this sheet is accurate to 3M’s knowledge and belief, which may be based on information provided by third party suppliers to 3M.”

Other Solutions

Save space. Save waste. Save time.

3M™ Mini-Clamp III Connectors deliver reliable, cost-effective interconnect solutions for industrial control and factory automation systems. Engineered with 3M’s proven IDC (insulation displacement contact) technology, these connectors eliminate the need for special tools or cable pre-treatment, allowing quick termination with a standard pair of pliers. Their compact design supports serial field bus systems, minimizing sensor wiring space requirements compared to parallel wiring approaches. By simplifying installation and reducing labor time, Mini-Clamp connectors help lower overall field installation costs, especially when paired with complementary interconnect solutions. Unlike traditional crimp connectors or terminal blocks, t he debris-free termination process makes them ideal for clean room applications in semiconductor, LCD, and medical environments. Offering both performance and convenience, 3M Mini-Clamp III connectors are well-suited for applications requiring durability, efficiency, and space-saving connections.

Features & Benefits:

  • Simple installation process that does not create material debris or waste
  • Labor saving IDC termination process relative to traditional interconnect alternatives
  • Ease of assembly for system building
  • Design that provides for consistent quality and reliability
  • Semi-transparent cover
  • Color-coded covers to provide for the proper wire usage
  • Wire alignment and retention built into the cover

Mini-Clamp Brochure

Machine Building and IoT Challenges Whitepaper

The 3M™ Mini Stack Connector provides a reliable connection with a simple termination process while reducing the required board footprint. As manufacturing equipment becomes increasingly automated, more electronic components, such as sensors, need to be integrated onto the control boards. This can increase the value of the available board space and drive the need for higher density connector options that do not sacrifice the ease of use. Its compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors. 

Features & Benefits:

  • Space-saving: Save 30% more board space in comparison with the 3M Mini-Clamp Connectors.
  • Time-savings: Reduce wiring time by about 60% compared to crimping connectors.
  • Simple termination process: With contacts integrated into the housing, there is no need to worry about loose parts.
  • Easy mating and unmating: Ease of use in the field is important and the 3M Mini Stack Connectors have been designed so that the wiremount plug can be stacked together with the help of molded in alignment bumps to form an easy-to-handle block

Resources:

 

3M™ Molded-On Cable Assemblies offer a rugged,one-piece design, fully customized to your specifications. Product portfolio includes socket, PCB, and DIP connector

 options, various cable options, and special features to meet the durability, versatility and affordability needs in a wide variety of uses and applications.

Features & Benefits:

  • Low-profile design – Saves space and allows unrestricted cooling in dense applications.

  • Integrated strain relief – Improves security, reduces parts count, and cuts installation time/costs.

  • Keying & polarization options – Ensure correct orientation, minimizing defects and assembly errors.

  • Optional pull tabs – Protect cables/connectors and enable fast, low-cost reconfiguration.

  • Hold-down feature – Secures connections during soldering, reducing rework and processing costs.

  • Industry-standard cable options – One system adapts to diverse requirements.

  • Rugged one-piece build – Delivers reliability, long service life, and lower lifetime costs.

Brochure