M Series - Micro D Connectors (0.050”/1.27mm)
MIL-DTL-83513
AirBorn M Series Micro-D connectors provide dependable, high-performance connectivity designed for demanding military and aerospace environments. Engineered to meet MIL-DTL-83513 standards, these compact, lightweight connectors feature 0.050″ (1.27mm) contact spacing and support 9 to 128 contacts. Available in PCB, solder cup, and flex terminations, they’re offered in both QPL-qualified and commercial versions. Space-grade models meet NASA outgassing requirements, ensuring proven reliability in flight-critical applications. - 0.050″ (1.27mm) contact spacing
- Sizes 9-128 contacts
- Board mount available in SMT, PTH or Card Edge terminations
- IO available as solder cup or with flying leads
- Metal and plastic body options
- Rugged Low Profile Body available
- 4 reliable points-of-contact
- Backshells, Connector Savers & Dust Covers available
- Navigation
- Radar
- Communications
- Avionics
- Medical device
- Engine controls applications and more.
- Aerospace
- Defense
- Medical Equipment