R Series - Rectangular PCB Connectors (0.075"/1.91mm)

MIL-DTL-55302

AirBorn R Series connectors provide versatile connection solutions with a wide selection of terminations, configurations, mounting styles, and hardware choices. Built with a robust contact design, they deliver dependable operation even under harsh environmental conditions. The R Series is available in 2-, 3-, 4-, and 6-row layouts supporting 10 to 604 contacts with 0.075″ (1.905mm) spacing. Options include straight, right-angle, card-edge, I/O, and connector saver versions to suit diverse design needs.

  • 0.075″ (1.905mm) contact spacing
  • 2, 3, 4 & 6 row options
  • 10-604 contacts
  • 4 reliable points-of-contact
  • Field-proven, flight-heritage technology used in the Space Shuttles & Mars Rovers
  • Straight, right-angle, card-edge, I/O & connector saver models
  • Plastic body
  • MIL-DTL-55302 qualification

R-Series connectors offer a diverse range of high-density, high-reliability connector options for use in tough, mission-critical designs. Ideal for avionics, space exploration, GPS, deep-sea exploration applications and more.

  • Aerospace
  • Energy
  • Geophysical
  • Industrial
  • Instrumentation
  • Marine
  • Medical
  • Military and defense
  • Space exploration
  • Network and storage
  • Telecommunications