verSI Series - High Speed/High Density Rectangular Connectors (0.050"/1.27mm)

AirBorn’s verSI open-pin field connectors are engineered for high-speed, high-density applications that demand exceptional signal integrity and proven reliability. Offering extensive design flexibility, the verSI series includes vertical and right-angle board-mount, cable I/O, and flex circuit configurations with 40 to 500 contact options. Vertical plugs and matching receptacles enable board-to-board stacking, accommodating spacing from 8mm to 25mm for versatile system integration. 

  • 0.050″ x 0.050″ (1.27 x 1.27mm) Contact Spacing
  • 10, 40–500 contacts
  • 4 reliable points-of-contact
  • Press-fit, paste-in-hole, plated thru-hole, Surface Mount (SMT), pre-wired jumper cable and flex jumper cable terminations
  • Plastic and rugged metal body options
  • Satellite vision systems
  • Ground combat vehicles
  • Radar defense systems
  • Commercial aircraft
  • MRI machines (non-magnetic)
  • Missile systems
  • Avionics control unit
  • Cube satellites
  • Commercial flight equipment