W Series - Rectangular PCB Connectors (0.100"/2.54mm)

MIL‑DTL‑55302

AirBorn W Series connectors, qualified to MIL-DTL-55302 standards, are relied upon across a wide range of military, defense, and industrial systems. Built for mission-critical performance, these connectors deliver consistent reliability and durability under the most demanding conditions—where dependable connectivity is vital to the success and safety of every operation.

AirBorn’s “flagship”, the W-Series connector maintains the original .100″ contact spacing, designed into countless applications where reliability is paramount such as with missiles, helicopters, torpedoes and armored vehicles.

  • 0.100″ (2.54mm) contact spacing
  • 1, 2, 3, 4 & miscellaneous row options
  • 3-208 contacts
  • Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
  • 3 reliable points-of-contact
  • Straight, right-angle, card-edge, I/O & connector saver
  • Plastic body
  • MIL-DTL-55302 qualification
  • Military & Defense
  • Medical Equipment
  • Industrial
  • Aerospace