N Series - Nano D Connectors (0.025”/0.64mm)

MIL‑DTL‑32139

AirBorn N Series Nano-D connectors offer ultra-compact, lightweight, and durable performance for mission-critical applications where space and weight are limited. Engineered with rugged metal shells, these nano-miniature connectors deliver exceptional reliability in harsh environments—from UAVs and air taxis to satellites, medical devices, and petrochemical systems. The N Series comes in I/O pre-terminated flying leads, as well as vertical and right-angle board-mount styles with SMT or PTH termination options.

  • 0.025″ (0.64mm) contact spacing
  • 1 & 2 row options
  • 9-91 contacts
  • 3 reliable points-of-contact
  • Vertical, right-angle, I/O & connector saver models
  • Metal body
  • MIL-DTL-32139 qualification

Our nanominiature connectors are designed for applications where reduced size & weight are essential in design. Used in missile systems, satellite, UAV, petrochemical, medical device applications and more.

  • Military & Defense
  • Medical
  • Industrial
  • Aerospace
  • Space