TE Connectivity Lighting Solutions
Smart, Secure, and Efficient Lighting Solutions
Discover the innovation behind brighter, smarter cities with TE Connectivity’s advanced lighting solutions. TE’s cutting-edge technologies deliver energy efficiency, enhanced security, and streamlined designs for all your lighting needs. From high-performance motion sensors to reliable wire connectors, TE offers versatile products that keep your lighting systems connected and optimized.
TE’s commitment to excellence ensures every product is designed with durability and reliability in mind. Whether it’s enhancing safety on city streets, improving visibility in industrial spaces, or optimizing energy use in off-road area lighting, our solutions adapt seamlessly to diverse environments. With a focus on industry compliance and innovative engineering, TE Connectivity stands as a trusted partner in delivering smarter, brighter futures.
TE’s lighting solutions are built to simplify installations and reduce maintenance costs while maintaining superior performance. By integrating smart technologies, like motion sensors and energy-efficient connectors, we empower businesses and municipalities to create sustainable, secure, and cost-effective lighting networks. Let TE Connectivity help you light the way to innovation.
Featured Lighting Product Solutions
Weather-Resistant Zhaga and Z10 Receptacles with Flexible Mounting for Smarter Lighting Systems
Designed for seamless integration into advanced lighting networks, these Zhaga and Z10 receptacles provide fast and reliable poke-in wire termination. Built to Zhaga Book 18 standards, they feature IP65/IP66 and IK09 enclosure ingress protection in harsh environments. An optional vent reduces condensation, enhancing long-term reliability. With versatile mounting options—upward, downward, and sideways—they adapt to a variety of designs, while the low-torque sealing mechanism ensures secure and hassle-free connections. Perfect for street and area lighting, these receptacles enable efficient and future-ready lighting solutions.
| FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
| Fast and Simple Poke-in Wire Termination | Street and Area Lighting | Streetlight Flyer |
| Zhaga Book 18 Compliance | Garage and Parking Lot Lighting | LUMAWISE Endurance S Z10 Data Sheet |
| Sealed Ingress Protection (IP65, IP66, IK09) | Outdoor Sports and Recreational Lighting | Lumawise Endurance S Zhaga-Book 18 Data Sheet |
| Optional Venting to Minimize Condensation | City Management System | Street and Area Lighting Solution Guide |
| Flexible Mounting Options | Commercial/Municipal Outdoor Lighting | LUMAWISE Endurance S Connector System Guide |
Advanced Motion Sensor for Smart and Energy-Efficient Lighting
The LUMAWISE Motion Sensor offers unparalleled energy efficiency and precise motion detection for intelligent lighting systems. Featuring a market-leading 30m x 6m detection zone, it complies with Zhaga-D4i and ANSI standards for seamless integration into smart networks. Built for durability, the sensor includes IP66 and IP68 ingress protection, IK07 impact resistance, and versatile mounting options. Its customizable detection mask adapts to various applications, making it the perfect solution for street lighting, high-bay installations, and urban smart lighting systems.
| FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
| Market-Leading Detection Zone: Offers an extensive 30m x 6m coverage area for precise motion detection. | Garage and Parking Lot Lighting | Streetlight Flyer |
| IP Rated and Flame Resistant: Provides ingress protection (IP66, IP68) and IK07 impact resistance for robust durability in harsh conditions. | Smart Urban Lighting Networks | LUMAWISE Motion Sensor |
| Customizable Detection Mask: Adapts the detection area to specific applications for tailored performance. | Outdoor Recreational and Sports Facilities | LUMAWISE Motion Sensor Programmable |
| Flexible Mounting Options: Ensures easy integration into various lighting designs. | High Bay Lighting | LUMAWISE Motion Sensor Logic Output |
| Energy Savings: Automatically dims and brightens lighting based on motion, reducing power consumption while maintaining safety. | Station Lighting | Street and Area Lighting Solutions |
Effortless and Durable Push Grip Wire Connectors for Versatile Applications
Designed to streamline electrical installations, Push Grip Insulated Wire Connectors are ideal for both factory setups and field use. Supporting 2 to 5 wiring positions and accommodating 22-12 AWG solid or stranded wires, they deliver quick and secure connections with minimal effort. The compact, color-coded design enhances usability, while the transparent housing ensures accurate conductor placement. Integrated test slots allow for easy voltage testing, adding convenience during installation or maintenance. These reliable connectors are perfectly suited for various applications, including outdoor lighting, indoor setups, and industrial environments, offering efficiency and dependability for modern electrical systems.
| FEATURES & BENEFITS | APPLICATIONS | RESOURCES |
Low Insertion Force Design: Enables quick, reliable connections, reducing labor time | Street and Area Lighting | Product Flyer |
Supports 2-5 Wiring Positions: Accommodates versatile configurations for various setups. | High-Bay Lighting | Product Specifications |
Compatible with 22-12 AWG Wires: Works with both solid and stranded wires for flexibility. | Garage Lighting areas | Application Specifications |
Color-Coded and Compact: Simplifies identification and fits seamlessly into tight spaces. | Indoor Office Lighting | Street and Area Lighting Solutions |
| Digital Signage |
Lighting Application Resources
Featured Product Videos
Playlist