Audio & Entertainment

 

Entertainment@Amphenol (Amphenol Audio), based in Australia, is represented in North America by Amphenol Sine Systems, headquartered in Clinton Township, MI USA, and branded as Entertainment@Amphenol. This branding better represents the extensive range of pro-audio, broadcast, video display & lighting products available worldwide.

Product Line Overviews -Shop Now

XLR

XLR connectors are a standard component in the entertainment industry and are included in most professional audio configuration systems.   Used to connect microphones, lighting and sound systems.

Amphenol offers two ranges of 1/4” Phone plug connectors to satisfy the needs of the manufacturer and the end user. The PRO – a heavy duty on-road plug and the MUSICIAN – a solid performing general use plug. Amphenol phone connectors are available in 1/4” (6.35mm) and 3.5mm jack sockets or dual jack socket versions featuring combinations of both sizes.

Amphenol has an extensive range of circular and rectangular multi-pin connectors ideally suited to the entertainment industry. Featuring rugged housings and precision made contacts these connectors have proven themselves in the most demanding of applications.

The extensive arrangement of different connector sizes and contact numbers ensure we can offer a solution to your multi-pin wiring applications.

These power connectors are suitable for AC power supply where a latch locking connector is required. They are rated up to 25 A/250 VAC. HP Series Connectors are keyed and color-coded for power-in (Blue) and power-out (Grey), while the HPT Series is keyed and can be connected/disconnected under load.

Amphenol’s range of loudspeaker connectors have been further enhanced with the introduction of the SP Series. Designed to  complement the popular EP/AP Series, we now offer a range of loudspeaker connectors to suit most applications. SP Series chassis connectors are available in industry standard PCB footprints with solder tabs. SP Series cable plugs are available with screw or solder terminals.

Product Spotlight

Resources

Full Catalog
Short Form Catalog
HPT Power Flyer
AX Series II XLR