17 SERIES IP67 RJ45 / USB / FO / Power Bayonet
Reliable data communication is essential even in harsh outdoor environments. From traffic control systems to maritime technology and mobile networks, long transmission ranges combined with exposure to heat, moisture, snow, salt spray, and dust create extreme challenges for connectors. CONEC’s IP67-rated connectors are engineered to withstand these conditions, ensuring dependable performance under environmental and mechanical stress. The extensive lineup includes RJ45, USB, and LC Duplex fiber optic options, available in plastic, metallized plastic, or full metal housings, providing engineers with versatile, durable solutions for data, signal, and power transmission in harsh conditions.