Reliable Connectivity Solutions for Cutting-Edge Drone Technology
Precision Connectivity for Unmanned Aerial Systems
As drones become increasingly vital across industries—from aerial surveying and agriculture to delivery and defense—the demand for reliable, lightweight, and rugged connectivity solutions is greater than ever. Amphenol Conec connectors are engineered specifically to meet these unique challenges, delivering dependable power, signal, and data transmission to keep your drones flying efficiently and safely.
17 Series IP67 Connectors
The 17 Series connectors are engineered to provide reliable protection against environmental influences and mechanical stress. This series includes:
- RJ45 Connectors: Ideal for Ethernet communication, ensuring stable data transfer.
- USB Connectors: Facilitating easy integration with various devices.
- Fiber Optic LC Duplex Connectors: Offering high-speed data transmission capabilities.
- Power Bayonet Connectors: Designed for secure power connections, suitable for DC and AC applications up to 250V.
These connectors are available in plastic, metalized plastic, or full metal housings, catering to different environmental and mechanical requirements.
Circular Connectors – Sensor Actuator Line
The Sensor Actuator Line circular connectors are designed for high-performance connection technology, essential for the industrial networking of devices, machines, and production systems. These connectors are widely used in automation technology applications, providing reliable connectivity in various industrial environments.
Lightweight & Compact: Designed to minimize weight and size, maximizing payload and flight time.
Rugged Durability: IP67-rated connectors resist dust, water, vibration, and temperature extremes, ensuring reliable operation in challenging environments.
High-Density Performance: Support complex sensor arrays, cameras, GPS, and high-speed data transmission with advanced contact configurations.
Secure & Easy Installation: Innovative locking mechanisms simplify assembly and maintenance while preventing accidental disconnects.
- Aerial Surveying & Mapping: Reliable data transmission from multispectral and LiDAR sensors for accurate terrain modeling.
- Delivery Drones: Secure power and control connections for extended flight operations and real-time telemetry.
- Agriculture & Environmental Monitoring: Durable connectors that withstand outdoor conditions for crop health sensors and drones.
- Inspection & Defense: Mission-critical communication and power connections for autonomous flight and surveillance systems.
Shop Featured Products
Amphenol Conec Circular Connectors Sensor Actuator Line offers rugged, reliable connectivity for drone applications. With IP67 sealing and vibration resistance, these compact connectors ensure secure power, signal, and data transmission in harsh environments, supporting sensors, actuators, and control systems for enhanced drone performance and mission reliability.
Amphenol Conec 17 Series IP67 Connectors offer rugged, compact, and lightweight solutions for drone applications. With IP67 sealing, they protect against dust and water, ensuring reliable power, data (RJ45, USB, fiber optic), and signal transmission in harsh environments—enabling drones to perform with precision, durability, and seamless connectivity.