Circular Connectors Sensor Actor Line
Reliable, high-performance connectivity is essential for networking devices, machines, and production systems in industrial automation. CONEC’s Sensor Actor Line circular connectors are widely used for transmitting analog and digital signals, high-bandwidth data, and power.
The portfolio includes M8, M12, 7/8″, and Round24 sizes, available as overmolded, field-attachable, and socket versions. In the BUS range, multiple protocols are supported—such as Industrial Ethernet, EtherCAT P, CAN-Bus/DeviceNet, and Profibus DB—delivering signal transmission rates up to 10 Gbit. Power options with K, L, S, and T codings are also offered.
For fast, tool-free installation, even in tight spaces, CONEC’s M12 series is available with a bayonet quick-locking mechanism, ensuring easy, secure connections.