1. Home
  2. /
  3. Electronic Component Manufacturer Linecard
  4. /
  5. JAE
  6. /
  7. Industrial Automation & Robotics

JAE Industrial Automation & Robotics

JAE products play a critical role in Industrial Automation and Robotics by providing the reliable connectivity needed to keep complex systems running smoothly in demanding environments. In automated factories and robotic platforms, equipment must handle high data throughput, fast signal transmission, and stable power delivery while operating in conditions that often involve vibration, dust, and exposure to oils or moisture. JAE’s connectors are engineered to solve these challenges with compact, high-density designs that enable efficient space utilization, rugged sealing for harsh industrial conditions, and secure locking mechanisms that maintain stable connections even under continuous motion and vibration. Their high-speed connectors support real-time communication between sensors, controllers, and actuators, enabling precise control and synchronization across automated systems. For robotics, JAE products also provide lightweight yet durable solutions that improve mobility and reduce downtime through easy mating and unmating during maintenance or upgrades. By combining durability, miniaturization, and high-speed performance, JAE helps manufacturers increase productivity, ensure reliability, and accelerate the adoption of smart automation and robotics technologies.

  • Robotic Arms & Motion Control –
    Compact, durable connectors for transmitting power, control signals, & high-speed data to articulated arms &  machinery.
  • Factory Automation Equipment (FA) –
    Interconnects for PLCs, HMIs, servo drives, and control units that require reliable communication and power delivery.
  • Industrial Sensors & Vision Systems –
    High-speed, noise-resistant connectors for cameras, LiDAR, & sensing devices used in inspection, positioning, & monitoring.
  • Robotic End-Effectors & Tooling –
    Quick-connect solutions enabling signal and power transmission for interchangeable tools, grippers, and welders.
  • Conveyor & Material Handling Systems –
    Ruggedized connectors for motor drives, actuators, and sensors in automated transport and logistics.
  • Collaborative Robots (Cobots) –
    Miniaturized, lightweight connectors for space-saving designs and safe human-robot interaction.
  • Machine-to-Machine Communication –
    High-speed data connectors supporting Ethernet, USB, and serial communication between automated systems.
  • Industrial Networking & Control Systems –
    Connectors for fieldbus and industrial Ethernet networks, ensuring robust factory communication.
  • High-Speed Data Transmission – Reliable, low-loss connectors ensure fast communication between controllers, sensors, and actuators in real time.

  • Miniaturization Needs – Compact connector designs support space-constrained robotic arms, motion systems, and control units.

  • Durability in Harsh Environments – Ruggedized and sealed connectors resist vibration, dust, oil, and other industrial contaminants.

  • Power and Signal Integration – Hybrid connectors simplify cabling by combining power, control, and signal lines in one interface.

  • Flexibility for Modular Systems – Scalable interconnects support evolving automation architectures and reconfigurable robotics.

  • Reliability Under Continuous Operation – Long mating cycles and stable performance reduce downtime in 24/7 production environments.

  • Electromagnetic Interference Protection – Shielded connectors maintain signal integrity in electrically noisy factory settings.

  • Ease of Maintenance & Assembly – User-friendly designs simplify installation, reduce wiring errors, and speed up maintenance.

Factory Automation Applications:

  • KN06 Series Rectangular Multi-pole Modular Hybrid Connector
  • JB12 Series M12 Compact Waterproof Ethernet Connectors
  • MX84B Series PHEV/EV Low Flammability Material Connectors
  • HB07 Series Waterproof Branch Connectors
  • DW11 Series Floating Board to Board Power Connectors
  • JL04V Series TUV, Waterproof, Solder Type Circular Connectors
  • D-Sub Rectangular Connectors
  • N/MS MS Compatible Circular Connectors
  • MX34 Series High-Density Automotive Connectors
  • AC01 / AC02 Series .5mm Pitch Stacking Type Connectors
  • AX01 Series High-Speed Transmission Floating Board to Board Connectors
  • AX03 Series Floating Board to Board Horizontal Connectors
  • BA1 Series .8mm Pitch board to board Factory Automation Connectors
  • BNC Series 3GHz Coaxial Connectors
  • DZ02 Series Compact I/O Connectors for Safety Equipment 
  • FI Series / FI-E Series / FI-J Series / FI-JW Series / FI-R Series / FI-X Series / FI-X30HL-B Series

Service Robots Applications:

  • JN1/JN2 Series Small Circular Connectors
  • JN1V / JN2V Waterproof Small Circular Connectors
  • MA01 Series Connectors Floating Board to Board Connectors
  • HB01 Series Waterproof Cable-to-Cable Connectors
  • JL10 Series One-Touch Screw Compatible Waterproof Connectors
  • DF02 Series Half-Pitch (1.27mm) Interface Connector
  • SG50 Series Rugged Full-Size SD Card Connectors
  • JA*A Series General Purpose Plug, Waterproof Circular Connectors
  • SG50 Series Rugged Full-Size SD Card Connectors Compatible with UHS-I and UHS-II

Featured Product Solutions

The JN1/JN2 Series is a waterproof circular connector with one-touch locking mechanism developed as an interface for industrial devices. It is available in an all-plastic type, JN1, and a partially metal-reinforced robust type, JN2. Both are compact designs and suitable for a variety of electronic devices. The 4-contact JN2 is TÜV certified. 

Resources:

JN1 Features & Benefits:

  • An all plastic lightweight connector
  • Easy and secure mating with push-and-twist type one-touch locking mechanism
  • Terminal specifications for receptacle and plug differ by series and number of contacts, please refer to general specifications for each product. Socket contact for 10 position plug is available in both crimp and solder terminations
  • The 4-contact receptacle does not incorporate grounding in its shell. Properly grounding the shell will be required in implementing the connector
  • Crimp terminated relay receptacle is available in cable-connecting and wall-mount receptacle types (both 4 and 10 positions)
  • Plugs available in straight and angled back shell types and individual coupler only type (10 position only). The cable direction of the angle plug can be set in four orientations by rotating the plug in 90 degree increments
  • Mating height of angle plug is 30.8mm from panel surface (both 4 and 10 positions)
    Individual plug is low profile 16.9mm (10 position only)
  • IP67 rated waterproof and dustproof
  • Superb environment-proof performance with vibration and oil resistance
  • Suitable for conduit mounting (except for individual coupler type plug)

JN2 Features & Benefits:

  • Mating compatibility to JN1, with considerably reinforced with metal material in part of the outer shell (strength increased threefold over JN1)
  • Uses same crimp contact as the JN1
  • Terminal specification for receptacle and plug differs by series and number of contacts, please refer to general specification for each product. 4-contact receptacle body is grounded
  • 4-contact type is TÜV certified
  • Plug is available in straight and angle types. The cable direction of the angle plug can be set in four orientations by rotating the plug in 90 degree increments
  • Contact variations: 4, 10 pos.
  • Angle plug mating height is 31.3mm from cabinet surface (both 4 and 10 positions)
  • IP67 rated waterproof and dustproof
  • Superb environment-proof performance with vibration and oil resistance
    Suitable for conduit mounting

JN1V/JN2V Series connectors come in the same form factor and dimensions as our conventional JN1/JN2 Series. The contact structure of this new series has been modified to improve the reliability under higher vibration. The five-point contact structure enhances the contact reliability and maintains a stable connection under vibrating conditions. Being able to withstand 245m/s2 (25G), the JN1V/JN2V Series will withstand 2.5-times higher shock and vibration compared with the conventional JN2 Series connectors.
The JN1V/JN2V Series can be widely used as a compact waterproof I/O connector for servo motors for robots, automation machines, machine tools, and other industrial equipment, which are becoming diverse and required to have environmental performance.

Features & Benefits:

  • Superior contact reliability achieved with a multi-contact structured socket contact with high vibration resistance.
  • Compliant with 245 m/s2 (25G) vibration condition
  • Designed to mate with standard JN1/JN2 receptacle connectors
  • Utilizes same semi-automatic crimping tool (applicator) as JN1/JN2 contacts (Requires manual crimping tool exclusive to JN2V)
  • One-touch, push-and-twist, lock mechanism
  • IP67 rated dust and waterproof (when mated)
  • The right angle plug can be set in four different 90 degree increment cable orientations
  • JN1V is an all-plastic type, and JN2V is an robust type partially using metal parts

Catalogue

Video Overview

The MA01 Series introduces the cutting-edge floating Board to Board Connector design. This product boasts a robust two-point contact structure for high-speed transmission speeds of over 8Gbps. Operating flawlessly in temperatures ranging from -40 ℃ to 125 ℃, this connector is ideal for automotive applications in challenging temperature environments.

Features & Benefits:

  • Floating tolerance: 0.8 mm in both X & Y directions
  • Stacking height tolerance between boards: 0.5 mm in Z direction
  • Two point contact structure ensures high contact reliability
  • Low insertion and removal forces achieved by using rolled surfaces of contacts
  • Operating temperature range: – 40 deg. C to +125 deg. C
  • 8 Gbps + high speed transmission (10 GBASE KR and PCIe Gen3 equivalent)
  • Excellent mating process with large guides, supporting automatic assembly (mating guide length: 1.0 mm)
  • Supports automatic mounting
  • Multiple connectors can be used to interface between the same pair of PCB’s
  • Keyed to prevent reverse insertion

Catalogue

Recently, robots and other industrial machinery are becoming increasingly compact, multi-axis and multi-functional, and the wiring inside the devices more complex.
There are also growing demands for waterproof performance to be utilized in several different types of environments. The HB01 Series connector is a waterproof cable in-line type connector to cater to these demands.

Features & Benefits:

  • Hybrid structure that enables both power and signal.
  • Terminals are compatible with a wide range of cable sizes, AWG #24 to 14
  • Mechanical locking structure ensures secure mating and an audible click at mate.
  • Connector’s back cover acts as a terminal guide.
  • IP67 rated, water and dust proof when mated.

Catalogue

JAE’s DX07 Series is a family of high-speed USB Type-C™ connectors designed to support USB 3.1 Gen 2 performance up to 10 Gbps, delivering fast data transfer, 5 A power supply, and reliable durability in a compact form factor. These connectors are ideal for use in consumer electronics, industrial devices, and other applications requiring robust, reversible, and high-performance USB connectivity.

Features & Benefits:

  • Compatible with Universal Serial Bus Type-C Specification Release 2.0
  • Compatible with USB Power Delivery 3.0
  • Compatible with SuperSpeed USB 10Gbps communication (USB 3.2 Gen2)
  • Supports 100W (5A/20V) maximum power supply.
    (Compatible with USB Power Delivery Standard Power Range)
  • Reversible plug structure with no need to worry about the plug orientation.
  • Superior EMI/ EMC characteristics.
  • Lock structure with superior durability.
  • Realizes downsizing of hood.
  • Available with a screw lock for securely fixing to the device housing.
    (The screw lock attachment dimensions conform to the screw lock USB Type-C standard.)

Learn More & Shop DX07 Series:

DX07 USB4® 40Gbps Connectors

DX07 Series 16 Position USB Type-C

DX07 USB Type-C Slim Plug, 22 PIN

DX07 Series USB Type-C VR Standard VirtualLink

Waterproof USB Type-C DX07 Series

DX07 USB Type C Connector

 

The JL10 Series are TÜV approved and UL recognized, one-touch locking, circular, waterproof connectors for industrial machinery, satisfying European safety standards. The adopted one-touch lock mechanism has a superior mating and unmating operability and the product contributes to mating function ease. The JL10 receptacle offers a hybrid one-touch lock and threaded dual function mating. The connector offers mating compatibility with conventional MIL standard MS connectors and with our screw mating plugs (JL04V, N/MS, and JA). On top of the existing solder termination, a crimp termination option has been added to the 18-10 and 22-22 pin arrangement receptacles.

Features & Benefits:

  • Utilizes a one-touch bayonet lock style mating to allow secure mating even in narrow operating spaces or areas with poor visibility. Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
  • JL10 Receptacle is an one-touch / screw mating hybrid type. One-touch mating: When mated with JL10 plug. Screw mating: MIL-standard MS connector and our standard N/MS-A/B Series, JL04V Series, JA*A Series using J1 type plug.
  • Receptacle’s cable connection is available as soldering termination (for all receptacle) and crimp termination (for pin arrangements18-10, 22-22 and 32-17)
  • With guide mark (color: White) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
  • Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientation in 45 degrees increments.
  • Same cable clamp as used for JL04V Series.
  • UL recognized and TÜV approved product.
  • P67 waterproof and dustproof. For the receptacles there are individually waterproof (denoted as -2E) and waterproof in mated condition (denoted as -2A).
  • Superior environmental performance against vibration and oil.

Catalogue

JL10 Series Overview

 

The KN01 Series is a large yet light weight and high-density waterproof rectangular connector. This connector is ideal for industrial equipment such as robotics, automated machinery and machine tools, which require to be resilient against environmental conditions. The KN01 Series can be used for a wide range of applications with an insert structure that can be customized to comply with various pin counts by configuring the different insulator blocks. The rack and pinion system locking lever enables mating and unmating with minimum effort. The KN01 Series can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.

Features & Benefits:

  • Rack and pinion system lever structure allows for little operating force for engagement.
  • The lever is stationary before mating and the dual lock structure prevents incomplete mating and incorrect operation.
  • Multiple configuration of insulator blocks and insertion orientation allows for various pin counts and cabling arrangements.
  • An optional insulator block with EMI noise controlshielding allows the combination of power and signal in a single unit.
  • Aluminum outer shell provides the connector to be lightweight and allows high-density cabling.
  • Superior cable retention through a thread-fastening saddle clamp.

Catalogue

KN01 Series Overview

 

Other Solutions

The JAE JA*A Series is a line of general-purpose waterproof circular plugs designed for reliable connectivity in harsh environments. Built for panel-to-cable and cable-to-cable configurations, these solder-type connectors provide secure connections and are waterproof for up to 24 hours at a depth of 1 meter. The JA*A Series is fully intermateable with JAE’s JL04V Series as well as MIL-Spec N/MS-A/B connectors, making it highly versatile for integration into existing systems. With polarization features and multiple insert positions, the series prevents mis-mating and ensures accurate connections every time. Offering a broad current capacity range from 13 A with #16 contacts up to 80 A with #4 contacts, the connectors meet the power demands of a wide variety of applications. They are engineered to withstand extreme temperatures from –55 °C to +85 °C and are widely used in industries such as semiconductor and factory automation equipment, marine, telecom, broadcast, medical, and railway technology.

Features & Benefits:

  • General purpose plug
  • Intermatable with JL04V series
  • Without earth terminal
  • Waterproof(mated condition) structure
  • Once mated, intrusion of water and dust from outside is prevented
  • Waterproof: 24hours or more at a depth of 1 m
  • Alternative insert position
  • To prevent mis-mating to connector, there are insert rotating positions available
  • Polarization
  • Features on mating components to prevent incorrect mating

The DF02 Series is an interface connector compatible with half-pitch (1.27 mm),which is used as a standard in the industrial instrument market. Durable plastic hood allows the DF02 Series to be a light weight connector. The DF02 Series is offered in two hood variations. Based on application needs a Nickel plated hood for EMI shielding and an untreated hood are offered in the series line-up. The DF02 Series comes with a one-touch locking mechanism for operational ease.

Features & Benefits:

Receptacle-

  • The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
  • The terminals being covered prevents short circuit causing foreign object ingress.
  • The hook-pin integrated as part of the shell strengthens the PCB hold-down.

Plug-

  • The resin-plastic hood allows the small form-factor plug to be light-weight & cost effective.  EMI shielding and Nickel plated or untreated hoods are optional.
  • EMI countermeasure hood, with it’s latch lock method two-unit structure, allows for excellent workability and superior reparability.
  • IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
  • Screw fixed harnessing structure allows for operation-time saving.

Catalogue

 

SD cards are widely used not only in consumer devices such as PCs and DSCs, but also as external storage media in industrial equipment including robots, machine tools, and production systems. To meet the demands of these harsh environments, we have developed an SD card connector with exceptional durability and reliability, designed for long-term operation under severe conditions. The dual-point contact structure ensures stable connection in the presence of dust or debris, and provides robust resistance to vibration and shock. This design enables sustained high contact reliability over extended period of use. A UHS-II card compatible variant is also available to support future requirements for high-speed and high-capacity data transfer. With the advancement of vehicle electrification (EVs) and increasing functionality, automotive interior layouts are becoming more modular, similar to those of PCs and other consumer electronics. To address this trend, the SG50 connector has been evaluated to meet automotive-grade specifications, including high-temperature resistance up to 105 °C. The SG50 Series is a push-push type SD card connector with excellent environmental resistance. It is ideal for industrial and automotive applications requiring high contact reliability and long service life.

Features & Benefits:

  • Compatible with high-speed UHS-I and UHS-II memory cards
  • Push-push card ejection mechanism
  • Dual point contact structure with high contact reliability
  • Mechanical locking mechanism for vibration and impact resistance
  • Structure to prevent card misinsertion
  • Bult-in card detection switch

Catalogue

 

JB12 Series (M12 X-code and D-code) are compact waterproof Ethernet connectors, which are compliant with IEC standards and ideal for a wide variety of connections within industrial applications.
These products are screw-mating connectors with lengths in the shortest class in the industry among in-line connectors, allowing for installation even in constricted spaces within industrial equipment. These connectors are designed with terminals crimp-able with use of a conventional general-purpose tool, M22520/2-01. Also, the JB12 connector can accommodate a wide range of cable sizes, improving wire installation of thicker wires (AWG #22 to 24) and allowing wiring within equipment in constricted spaces with fine wires (AWG #26 to 30) .

Features & Benefits:

  • Compact, waterproof jam nut type in-line connector
  • Allows for highly-reliable shielded connections, as well as flexible connection of shielded wires of various thicknesses
  • An expanded crimp termination range, AWG #22 to #30
  • X-code plug in straight and angle variation

Catalogue

Recently for in-vehicle connectors, demands for products using low flammability material are growing due to environmental regulations. To meet these demands, JAE has developed the MX84B Series in-vehicle connector which is a UL-94 V-0 compatible version of the existing MX34 Series. The MX84B Series is a connector ideal for PHEV and EV.

Features & Benefits:

  • Compatible with Vehicle-mounted specifications.
  • Insulator materials compliant with the flammability standard UL94 V-0
  • Comes in the same form factor and dimensions as the MX34 Series
  • Terminal size: 0.64 mm (pin terminal width)

Catalogue

JAE has developed the KN06 Series, a rectangular single-engagement lever locking modular connector. This connector series was developed primarily to be used for large-equipment, such as semiconductor-manufacturing equipment and industrial equipment requiring multi-pole wiring. The KN06 Series connector is capable of housing up to six modular insulators and can mate up to 300 positions in one platform, which significantly reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. Rack and pinion system lever structure allows for little operating force during engagement. The plastic outer shell allows for a lightweight design also contributing to the reduction in workload during mating operations.

Features & Benefits:

  • Multi-pole, single-engagement operation, lever engagement
  • Plastic outer shell for weight reduction
  • Capable of housing up to six modular insulator blocks for various combinations (Shared insulator blocks with KN01L Series)
  • Lever remains in initiation pre-engagement position while unmated, and provides tactile click when completely mated
  • Extendable lever structure for ease of mating and retract for connector compactness
  • Built-in mating key provides up to 32 selectable positions of mis-mating prevention options

Catalogue