JST JWPF Connector Series

The JST JWPF Series is a family of compact, waterproof wire-to-wire and wire-to-board power connectors designed for reliable performance in harsh environments. With a 2.0 mm pitch, these connectors are rated for 3 A (using AWG #22 wire) and 100 V AC/DC, and operate in temperatures ranging from –55°C to +85°C. They feature an IP67-rated sealing system with pre-installed rubber seals and face seals, making them ideal for outdoor or moisture-prone applications. The JWPF connectors utilize a secure double-leaf spring locking mechanism along with an inter-housing latch to ensure a stable and vibration-resistant connection. Available in 2 to 8 circuit configurations, these connectors come in both plug (“T”) and receptacle (“R”) housing variants, with several color-coded options for keying. Common applications include automotive lighting and sensors, electric bikes, industrial control units, and marine equipment. JST also offers compatible crimp terminals and tooling for streamlined assembly. With high contact reliability, compact size, and robust environmental protection, the JWPF Series is a proven solution for sealed, low-power connectivity.