LEMO REDEL P Series – Plastic Connector

REDEL P Series - Plastic Connector

LEMO® offers a line of disposable connectors – the REDEL Disposable Connector Series. These specialized connectors are ideally designed to ensure quality performance in medical applications, yet are economical enough to justify single-use. This new design is backwards compatible with LEMO’s existing REDEL 1P – guaranteed.

The REDEL connectors are plastic Push-Pull connectors. These circular plastic connectors are especially adapted for applications such as medical electronics and test & measurement. REDEL offers a wide choice of connectors with various contact configurations: multipole contacts, coaxial, fibre optics and fluidic connectors. In addition, a range of one time use connectors and connectors for mains power is available. The REDEL connectors are available in 3 sizes, depending on the cable diameter.