Glow Wire Compliant
Ensure safety in every connection
Components in home appliances are exposed to harsh conditions. High heat and overload can introduce risk of fire. Connectors from Molex must pass glow wire tests to ensure performance and durability in harsh environments.
Applications:
| Air conditioner | Freezers | Refrigerator |
| Cleaning appliances | Hair dryers | Toasters |
| Clothes dryers | Irons | Vacuum cleaners |
| Coffee machines | Microwave oven | Vending Machines |
| Dishwashers | Ovens/ranges | Washing Machine |
| Food preparation tools | Personal care devices | Water heaters / boilers |
Associated Products Include:

0.062 Connector System

Featured Product:
Molex’s VersaBlade Connector System offers superior mating reliability, easy assembly, and cost savings for white goods and HVAC applications.
FEATURES & BENEFITS:
- Polarized housing and terminal dimple prevents incorrect connector insertion and mating
- Multi-branched wiring capabilities for design flexibility
- Dual-row system facilities heat dissipation and low engagement force
- Terminals can be crimped with two wires for daisy-chain connections
- Friction and positive lock provides improved mating retention