IO Audio Technologies
Io Audio Technologies specializes in producing a comprehensive range of wires, cables, and interconnect products designed to meet the diverse needs of customers worldwide. Backed by over 40 years of expertise in interconnect and cable assembly, Io delivers premium-quality cables, connectors, and accessories for various industries and applications.
Whether you’re looking for a standard solution or a custom design, our global network of industry experts is ready to provide tailored support and recommendations to meet your unique requirements. As a TÜV-certified ISO 9001:2015 manufacturer headquartered in Dallas, Texas, Io Audio Technologies is dedicated to delivering exceptional manufacturing quality and outstanding customer service.
Products Offered
Io Audio Technologies offers a broad range of professional connectors designed for reliable signal transmission in audio, lighting, and data applications. Their lineup includes XLR, ¼” TRS/TS, Speakerlatch, Powerlatch, and Etherlatch with options for both cable and panel mount configurations. Built for durability and easy assembly, Io Audio’s connectors are ideal for AV and industrial applications.
- Audio- XLRs, Mini XLRs, Plugs, Jacks, Speakerlatch Connectors, and Etherlatch Connectors
- Data- Etherlatch Connectors
- Lighting- XLR Connectors and Etherlatch Connectors
- Power- Powerlatch Connectors and IEC Connectors

Io Audio Technologies offers a wide range of professional-grade cables designed for audio, video, lighting, and data applications. Here’s a structured overview of their main cable types:
- Audio- XLR Cables, Balanced Patch Cables, Instrument Cables, and Etherlatch Cables
- Data- Etherlatch Cables
- Lighting- DMX Cables
- Power- Powerlatch Cables, AC Power Cords

Io Audio Technologies offers high-quality bulk wire solutions for audio, lighting, and data applications, available in various gauges and constructions. Their bulk wire lineup includes microphone, speaker, DMX, and network cables, featuring flexible jackets, durable shielding, and easy-to-strip designs—ideal for custom installations, touring rigs, and production environments.
- Audio- Balanced Bulk Wire & Unbalanced Bulk Wire
- Data – Network Bulk Wire
- Lighting- DMX Bulk Wire

Io Audio Technologies provides a range of accessories to complement their cable and connector solutions, including cable protectors and mounting screws.
- Cable Protectors
- Hardware

Featured Product Spotlights
Io Audio Technologies’ XLR connectors are well-suited for balanced audio signals, DMX lighting, low-voltage power, and control circuits where solder cup termination is used.
These XLR connectors incorporate robust die-cast zinc housings with integrated latch locks, ensuring a secure and stable connection when paired with the mating connector. A durable plastic insert grips the cable to provide strain relief, and a flexible rubber boot offers additional protection against cable bending and fatigue. XLR connectors are ideal for situations that demand a strong, reliable locking connection. Thanks to their threaded housing design, no tools are needed for assembly—making them a convenient option for quick onsite termination and troubleshooting.
Features & Benefits:
- Durable Metal Shell
- Strain Relief
- Silver Plated & Gold Plated Contacts Offered
- Threaded Housing Assembly
- Latch Lock
- Solder Termination
View 3, 4, & 5 Pin XLR Connectors Video
Io Audio Technologies’ Mini XLR connectors, known as the Tiny XLR series, offer a compact footprint, making them ideal for space-sensitive applications where minimizing size, weight, and cost is important.
The Tiny XLR connectors are engineered for compatibility with standard industry equipment and mounting footprints. This series includes options with solder contacts, along with vertical and horizontal PCB-mounted versions. JLX models incorporate a metal-on-metal design that helps reduce electromagnetic interference near the connector, minimizing hum and noise before it can disrupt the signal. PCB-mounted chassis connectors are available with either a slotted nut and washer or a hex nut and washer, providing flexibility for varying design needs.
Tiny XLR cable connectors feature a robust locking mechanism and a threaded housing for simple assembly and disassembly, making field repairs fast and convenient. They also include precisely machined, one-piece gold-plated contacts for excellent signal quality. All connectors are keyed to prevent incorrect mating and ensure proper polarity.
Features:
- Offered in 3-pin and 4-pin options
- 5 A / 50 VAC current rating
- Gold-plated contacts for optimal conductivity
- Options for PCB mount or solder cup termination
- Fully REACH, RoHS, CE, and UKCA compliant
Io Audio Technologies’ range of locking circular chassis connectors delivers reliable data connections across various industries. Designed for user-friendly operation, these connectors are fully compatible with standard XLR interfaces. The chassis connector lineup includes four distinct series: E, B, JL, and JLX.
B & E Series-
The B and E Series XLR chassis connectors offer the most cost-effective solution for design-in applications where the termination method is to a printed circuit board. The small footprint makes this our XLR receptacle with the highest packing density available.
These connectors feature a compact all plastic housing, a metal faceplate, and precision machined, one piece, gold plated contacts to help prolong the useful life of the connectors. They also come with a separate nickel plated ground pin that grounds the connector to the panel. The compact form factor of the these connectors makes them perfect for situations where space saving is a priority or space for a connector is limited.
Available in 3, 4, or 5 pin, Male or Female variations with options for vertical or horizontal PCB mounting.
Features & Benefits:
- Gold Plated Contacts
- Durable Connectors in a Small Footprint
- Highest Packing Density Connector
- Separate Ground Pin
- Horizontal and Vertical PCB Mount
- Rugged Plastic Body
- Metal Faceplate
JL & JLX Series-
JL & JLX Series XLR chassis connectors offer a sleek and robust connection in a standard “J” Size shell. This series is perfect for high-noise environments and permanent installations or design-in applications where the termination method is solder cups.
The JL & JLX Series XLR chassis connectors help prevent local RF interference from assisted listening, WiFi, and other radio transmitters close to the connectors. When coupled with quality shielded cables, a robust system for preventing the intrusion of unwanted noises is created.
JL Series
connectors have nickel plated zinc die cast housing which allows for great RF protection. They have precision machined, one piece, silver plated contacts and a separate tin plated ground pin which grounds to the connector housing and panel. Available in either black or nickel housing and in 3, 4, or 5 pin variations.
Features & Benefits:

- Silver Plated Contacts
- Separate Ground Pin
- Solder Cups
- J Size Cutout
- 3, 4, and 5 Pin Variations
- EMI and RF Protection
JLX Series connectors feature “metal on metal” housing which provides improved RF and EMI protection, making these connectors perfect for use in high noise environments or where cell phone or radio frequencies are most offensive. They have precision machined, one piece, silver plated contacts and a separate tin plated ground pin which grounds to the connector housing and panel. Available in 3 or 5 pin variations.
Features & Benefits:
- Silver Plated Contacts
- Separate Ground Pin
- Solder Cups
- J Size Cutout
- “Metal on Metal” Housing
- Superior EMI and RF Protection
Io Audio Technologies’ XLR cable series comes in three distinct levels—Performance, Professional, and Premium—designed to meet the demands of virtually any audio setup.
The Performance series offers dependable quality at an affordable price point. A flexible PVC outer jacket protects the internal structure, which includes a spiral shield delivering strong EMI protection with up to 95% coverage.
The Professional series is ideal for audio professionals working on live events or productions in high-interference settings. Its braided tinned-copper shield keeps the cable stable and ensures up to 97% EMI coverage.
The Premium series is tailored for audiophiles who demand superior sound clarity without frequency loss. It features a four-conductor configuration that effectively minimizes noise, while foamed polyethylene insulation reduces capacitance. Dual braided shields offer full (100%) EMI shielding, and a nylon-braided outer layer provides added durability and a polished appearance.
Features:
- Robust, locking connectors with a zinc die-cast housing and rubber strain relief
- Low noise interference and superior audio clarity
- Available in 10 ft., 25 ft., 50 ft., and 100 ft. options
- Exceptional EMI shielding, up to 100% coverage in the Premium series
Resources: