Panduit VeriSafe™ – The Smarter Way to Verify Absence of Voltage
Enhanced Electrical Safety with VeriSafe™
Ensuring worker safety is a top priority when performing electrical maintenance. Panduit’s VeriSafe™ Absence of Voltage Tester revolutionizes the way facilities confirm the absence of voltage, providing a faster, safer, and more reliable method than traditional hand-held testers.
Verifying the absence of voltage is a critical step before accessing electrical equipment, and conventional methods can be time-consuming and expose workers to potential hazards. VeriSafe™ automates this process, helping to reduce the risk of electrical shock and arc flash incidents. With the push of a button, the tester performs a fully automated verification sequence, confirming whether the equipment is de-energized before maintenance work begins.
VeriSafe™ AVT is the safest and most effective solution and complies with NFPA 70E 120.6 (7). Click on the image below for more information.
- Fast and Reliable Testing – Provides an accurate absence of voltage verification in seconds, reducing downtime and ensuring compliance with NFPA 70E and OSHA safety standards.
- Increased Worker Protection – Minimizes exposure to electrical hazards by eliminating the need for direct contact with the circuit during testing.
- Simple and Intuitive Operation – One-button activation with an automated test sequence simplifies compliance with lockout/tagout (LOTO) procedures.
- Built-in Self-Testing – Continuously monitors its own functionality to ensure reliability and proper operation.
- Seamless Integration – Designed to be installed directly on electrical enclosures, allowing for quick and convenient voltage verification.
- Compliant with Industry Standards – comply with NFPA 70E 120.6 (7), which states permanently mounted equipment used to test for the absence of voltage, or permanently mounted devices used in conjunction with a portable test instrument, must meet these requirements.
Deploy VeriSafe AVTs Everywhere
Whether you have an industrial site, commercial facility, utility, or data center, we’ve got you covered. Explore these infographics below to learn more.
Explore VeriSafe Models
Save time and save lives. Ready to advance your absence of voltage testing? Find the VeriSafe model that fits your application.