Panduit Solar Energy Solutions
Connect. Bundle. Protect. Identify.
Whether you need to ground, route, connect, protect, or identify your solar energy infrastructure, we have reliable power from the ground up providing efficiency and cost savings for large and utility-scale PV projects.
Panduit’s broad portfolio offers 75 percent of a typical Electrical Balance of System (BOS) bill of materials, which covers more ground than any other manufacturer. Combine this with direct access to expert consultants and strategic R&D investments that maximize efficiencies and decrease the total cost of ownership across the entire project.
- Reduce Installation Time – Panduit solutions are known for patented, time-saving features that reduce the required number of installation steps
- Longer Operating Life – Panduit solutions for the solar industry are rated for UV compatibility; the combination of our engineering and manufacturing expertise results in products that deliver optimized product life spans
- Harsh Environment Applications – Panduit conducts extensive testing to ensure product performance and under conditions that include high wind, high vibration, intense UV exposure, extreme temperatures, and corrosive atmospheres.
- 20 Year Build Solar Better Warranty – feel even more confident in the long-term reliability of Panduit’s high-quality cable management and balance of system products.

Panduit has the broadest solutions that cover more ground that any other manufacturer. Our Solutions Include:
- Grounding Connectors
- Power Connectors
- Cable Management
- Identification
- Safety
- Network Communication
Battery Management System: Optimize Space and Organization
- Cable Cleats
- PanelMax™ Duct
- Power Connectors
- Wire Identification
- Wire Basket
1. Ground
- Reliable grid grounding systems that meets the latest IEEE standards.
- Lowers installation time to help with the accelerated development schedules.
2. Route
- Reduce installation time and improve the operating life of wire and cables in harsh environments.
3. Identify
- Designed and tested to perform for 20 years in outdoor environments.
- Pre-printed and print-on-demand labeling enables NEC compliance solutions.
4. Connect
- Reduce installation time with our aluminum and copper power connectors.
- Designed to meet all applicable standards and can be crimped with a wide variety of competitors’ tools and still maintain UL listed.
5. Protect
- Panduit’s electrical safety business is focused on innovating groundbreaking new electrical safety technology that reduces risk, increases safety, and helps industry leaders achieve operational goals.
- VeriSafe™ is the first-of-its-kind voltage tester that determines the absence of voltage with just a push of a button.
6. Communicate
- The Panduit intelligent data center solution encompasses data center advisory services, intelligent software and hardware, energy efficient cabinets, pre-configured infrastructures, physical
infrastructure foundation, and high-speed data transport (HSDT) copper and fiber cabling. - Solutions are modular, scalable, and agile, fully supporting the introduction of state-of-the-art network architectures today or in the future.
Featured White Paper
How To Optimize Solar BOS for Value and Efficiency
The solar energy sector is booming fueled by tax incentives, advanced technology, and significantly lower prices. But how can solar developers discover an increase in cost savings while ensuring product reliability?
Download our white paper to learn how Panduit’s solar solutions achieve the balance of systems that deliver value and efficiency.
MP100 and MP300 Mobile Printers
The MP100 and MP300 mobile printers from Panduit combine best-in-class print technology with industry-leading labeling and software capabilities. This makes them ideal for use in electrical and network environments, from the data center to the telecom room and the jobsite to the plant floor.
The MP100 prints continuous labels from mobile labeling apps and is compatible with Bluetooth, Wi-Fi and USB. This model offers label widths up to 1 inch and an automatic cutter. The Panduit MP300 prints 360 dpi die-cut and continuous labels up to 1.5 inches wide and features a 1.4 inch per second print speed, an automatic cutter with full or half cuts, USB connectivity and a rechargeable battery pack.
Both printers work with Panduit’s fast-loading label cassettes, which include patented Turn-Tell labels that rotate for easy visibility. The printers provide self-laminating adhesive labels for wire/cable identification, as well as flat labels for signs, pipe and voltage markers and more.
These new printers integrate with Panduit’s Easy-Mark Plus labeling software, making it easier to manage all Panduit printers from one computer.
TDP43ME Desktop Printer
The TDP43ME Desktop Printer for North American usage has 300 dpi resolution and 4″ per second maximum print speed. Print a variety of self-laminating labels, component labels, non-laminated labels, heat-shrink labels, marker plates, and continuous tapes up to 4″ wide. It includes Easy-Mark Plus Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, a quick start card, a driver disk, and a US power cord. 6.8″ x 8.9″ (173 mm x 226 mm). 6 pounds. Color Black/Gray.
Aluminum and Copper Lugs
The LAB350-12-2R Aluminum Compression Connector Lug, two-hole, is manufactured from high conductivity thick wall aluminum with an enclosed barrel for harsh environments. The color-coded barrels are marked with Panduit and specified competitor die index numbers for proper crimp die selection. Factory pre-filled with joint compound and<CRLF>tin-plated to inhibit corrosion. cULus listed up to 35kV and temperature rated to 90°C.
CTAPR2/0-2-L Copper Compression Tap
The CTAPR2/0-2-L Compression Connector Tap provides high-strength and premium electrical properties. It is suitable for use with solid and stranded copper Code conductors. Used for tapping conductor to conductor and conductor to ground rod applications. UL listed per UL486 for use suitable for direct burial in earth and concrete. UL 486A-486B Listed for wire to wire power applications up to 36kV and temperature rated 90C with select Panduit or industry standard crimp tools and crimp dies.
Solar Resources
Solar Solution Offerings
Panduit’s broad portfolio offers 75 percent of a typical Electrical Balance of System (BOS) bill of materials, which covers more ground than any other manufacturer. Combine this with direct access to expert consultants and strategic R&D investments that maximize efficiencies and decrease the total cost of ownership across the entire project.
Understanding Balance of System (BOS) Components in a Photovoltaic (PV) System
A typical PV system is composed of one or more solar panels combined with an inverter and other electrical and mechanical hardware that use energy from the sun to generate electricity.
Solar Energy Solutions
Learn how Panduit can help you maximize the creation and delivery of solar-derived electricity with solar energy solutions that align critical control, power, and network distributed systems.
Solar Solutions Battle Card
A typical PV system is composed of one or more solar panels combined with an inverter and other electrical and mechanical hardware that use energy from the sun to generate electricity.