101A10089X

Heilind Number:COC101A10089X
Manufacturer:CONEC
Manufacturer Number:101A10089X
ECAD Model:
3D Model

Description:

DIN 41617, Male connector, 13-pos., Solder pin angled, 2,54 mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 101A10089X
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:13
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Pitch:2.54 mm
Tail Length:7.2 mm
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC101A10089X