101A10159X

Heilind Number:COC101A10159X
Manufacturer:CONEC
Manufacturer Number:101A10159X
ECAD Model:
3D Model

Description:

DIN 41617, Male connector, 31-pos., Solder lug, 3,8 mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 101A10159X
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:31
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Pitch:3.8 mm
Tail Length:7.2 mm
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC101A10159X