| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 121A10629X |
| Gender: | Male |
| Housing Material: | Glass-Filled Polybutylene Terephthalate |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel | Tin |
| Pitch: | 2.54 mm |
| Tail Length: | 4 mm |
| Mating Cycles: | 50 |
| Performance Level: | Class III |
| Current Rating: | 2 A |
| SKU: | COC121A10629X |

