| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 121E10949X |
| Gender: | Male |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Pitch: | 7.62 mm |
| Tail Length: | 3 mm |
| Mating Cycles: | 500 |
| Performance Level: | Class II |
| Current Rating: | 15 A |
| SKU: | COC121E10949X |

