| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 122A10019X |
| Gender: | Female |
| Housing Material: | Glass-Filled Polybutylene Terephthalate |
| Number of Contacts: | 32 |
| Termination Method: | Wire Wrap |
| Contact Plating: | Gold Over Nickel | Tin |
| Mating Cycles: | 50 |
| Performance Level: | Class III |
| Current Rating: | 2 A |
| SKU: | COC122A10019X |

