| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 122A10039X |
| Gender: | Female |
| Housing Material: | Glass-Filled Polybutylene Terephthalate |
| Number of Contacts: | 64 |
| Termination Method: | Wire Wrap |
| Contact Plating: | Gold Over Nickel | Tin |
| Pitch: | 2.54 mm |
| Tail Length: | 13 mm |
| Mating Cycles: | 50 |
| Performance Level: | Class III |
| Current Rating: | 2 A |
| Voltage Rating: | 250 V |
| SKU: | COC122A10039X |

