122A10299X

Heilind Number:COC122A10299X
Manufacturer:CONEC
Manufacturer Number:122A10299X
ECAD Model:
3D Model

Description:

DIN EN 60603-2 (DIN 41612), Bauform C, Female Connector, 64-pos., Solder Pin straight 4 mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A10299X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:64
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Pitch:2.54 mm
Tail Length:4 mm
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
Voltage Rating:250 V
SKU:COC122A10299X