122A10469X

Heilind Number:COC122A10469X
Manufacturer:CONEC
Manufacturer Number:122A10469X
ECAD Model:
3D Model

Description:

DIN EN 60603-2 (DIN 41612), Bauform B/2, Female Connector, 32-pos., Solder Pin straight 2,5mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A10469X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:32
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Pitch:2.54 mm
Tail Length:2.5 mm
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC122A10469X