122A10639X

Heilind Number:COC122A10639X
Manufacturer:CONEC
Manufacturer Number:122A10639X
ECAD Model:
3D Model

Description:

16 POS F 2.5MM PC MIN C ROW AC

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A10639X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:16
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC122A10639X