122A10669X

Heilind Number:COC122A10669X
Manufacturer:CONEC
Manufacturer Number:122A10669X
ECAD Model:
3D Model

Description:

DIN EN 60603-2 (DIN 41612), Type C/2, Female Connector, 48-pos., Solder Pin straight 2,5mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A10669X
Pitch:2.54 mm
Gender:Female
Tail Length:2.5 mm
Mating Cycles:50
Current Rating:2 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel | Tin
Housing Material:Glass-Filled Polybutylene Terephthalate
Performance Level:Class III
Number of Contacts:48
Termination Method:Solder
SKU:COC122A10669X