122A10679X

Heilind Number:COC122A10679X
Manufacturer:CONEC
Manufacturer Number:122A10679X
ECAD Model:
3D Model

Description:

16 POS F 4MM PC MIN C ROW A

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A10679X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:16
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC122A10679X