122A11089X

Heilind Number:COC122A11089X
Manufacturer:CONEC
Manufacturer Number:122A11089X
ECAD Model:
3D Model

Description:

DIN EN 60603-2 (DIN 41612), Type F, Female Connector, 48-pos., Solder Pin straight diameter 0,7mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A11089X
Pitch:5.08 mm
Gender:Female
Tail Length:4 mm
Mating Cycles:50
Current Rating:5.5 A
Contact Plating:Gold Over Nickel | Tin
Housing Material:Glass-Filled Polycarbonate
Performance Level:Class III
Number of Contacts:48
Termination Method:Solder
SKU:COC122A11089X