122A13079X

Heilind Number:COC122A13079X
Manufacturer:CONEC
Manufacturer Number:122A13079X
ECAD Model:
3D Model

Description:

DIN EN 60603-2 (DIN 41612), Type D, Female Connector, 16-pos., Solder Pin straight diameter 0,7mm

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A13079X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:16
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Pitch:10.16 mm
Tail Length:4 mm
Mating Cycles:50
Performance Level:Class III
Current Rating:5.5 A
SKU:COC122A13079X