122A13099X

Heilind Number:COC122A13099X
Manufacturer:CONEC
Manufacturer Number:122A13099X
ECAD Model:
3D Model

Description:

32 POS F TYPE E PC 0.6MM A+C

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A13099X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:32
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Mating Cycles:50
Performance Level:Class III
Current Rating:5.5 A
SKU:COC122A13099X