122A13239X

Heilind Number:COC122A13239X
Manufacturer:CONEC
Manufacturer Number:122A13239X
ECAD Model:
3D Model

Description:

32P F MINI'B' A+B 2.5MM W/CLIP

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 122A13239X
Gender:Female
Housing Material:Glass-Filled Polybutylene Terephthalate
Number of Contacts:32
Termination Method:Solder
Contact Plating:Gold Over Nickel | Tin
Mating Cycles:50
Performance Level:Class III
Current Rating:2 A
SKU:COC122A13239X