| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 13-000081 |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 7 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel | Tin |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 24 A | 7.5 A | 5 A |
| Voltage Rating: | 250 V |
| SKU: | COC13-000081 |

