13-000190

Heilind Number:COC13-000190
Manufacturer:CONEC
Manufacturer Number:13-000190
ECAD Model:
3D Model

Description:

Micro TCA, Combination D-SUB, 7W2, Socket, Solder cup, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 13-000190
Gender:Female
Housing Material:Steel
Number of Contacts:7
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A | 5 A
Voltage Rating:250 V
SKU:COC13-000190