| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 132C10049X |
| SKU: | COC132C10049X |
132C10049X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 131C10049X | Combination D-SUB, Plug, Solder cup | ![]() |
| CONEC 131C15019X | Combination D-SUB, Plug, Crimp, 250 V, 7,5 A UL 5 A CSA,VDE | ![]() |
| CONEC 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |


