15-000583

Heilind Number:COC15-000583
Manufacturer:CONEC
Manufacturer Number:15-000583
ECAD Model:
3D Model

Description:

IP67 D-SUB Solid Body, 15-pos., Plug, Solder cup

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-000583
Gender:Male
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Die-Cast Zinc
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC15-000583