15-000663

Heilind Number:COC15-000663
Manufacturer:CONEC
Manufacturer Number:15-000663
ECAD Model:
3D Model

Description:

IP67 D-SUB High Density Solid Body, 26-pos., Plug, Solder cup

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-000663
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:26
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:22 AWG
Current Rating:3 A
Voltage Rating:60 V
SKU:COC15-000663