15-000783

Heilind Number:COC15-000783
Manufacturer:CONEC
Manufacturer Number:15-000783
ECAD Model:
3D Model

Description:

IP67 D-SUB Solid Body, 15-pos., Socket, Solder pin angled .402"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-000783
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC15-000783