| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 15-001653 |
| Gender: | Male |
| Housing Material: | Brass |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 14 to 12 AWG |
| Current Rating: | 20 A |
| Voltage Rating: | 250 V |
| SKU: | COC15-001653 |

