15-002193

Heilind Number:COC15-002193
Manufacturer:CONEC
Manufacturer Number:15-002193
ECAD Model:
3D Model

Description:

IP67 D-SUB High Density Solid Body, 15-pos., Plug, Solder pin angled .362"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-002193
Gender:Male
Housing Material:Brass
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:3 A
Voltage Rating:60 V
SKU:COC15-002193