15-005303

Heilind Number:COC15-005303
Manufacturer:CONEC
Manufacturer Number:15-005303
ECAD Model:
3D Model

Description:

IP67 Combination D-SUB, 43W2, Male connector

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 15-005303
Gender:Male
Housing Material:Brass
Number of Contacts:43
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:14 to 12 AWG
Current Rating:20 A
Voltage Rating:250 V
SKU:COC15-005303