163A11129X

Heilind Number:COC163A11129X
Manufacturer:CONEC
Manufacturer Number:163A11129X
ECAD Model:
3D Model

Description:

D-SUB, 15-pos., Plug, Solder pin straight, Through hole, Quality class 3

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163A11129X
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC163A11129X