| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 163A11269X |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| SKU: | COC163A11269X |
163A11269X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 164A10219X | D-SUB, 9-pos., Socket, Solder cup, Threaded Insert, Quality class 3, UNC 4-40 | ![]() |
| CONEC 164A10239X | D-SUB, 25-pos., Socket, Solder cup, Threaded Insert, Quality class 3, UNC 4-40 | ![]() |


