| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 163A13079X |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| SKU: | COC163A13079X |
163A13079X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC C016 20C003 100 12 | 3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer | ![]() |
| CONEC 132C11039X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 160X11199X | Mounting Material | ![]() |


